HLMA-PJ00-RX00
vs
HLMA-PJ00-RX034
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
ORANGE
ORANGE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Lens Type
UNTINTED NONDIFFUSED
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
1650.0 mcd
1650.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2.16 mm
2.16 mm
Packing Method
BULK
TR, 13 INCH
Peak Wavelength
605 nm
605 nm
Shape
ROUND
ROUND
Size
1.525 mm
1.525 mm
Surface Mount
YES
YES
Viewing Angle
125 deg
125 deg
Base Number Matches
2
2
Compare HLMA-PJ00-RX00 with alternatives
Compare HLMA-PJ00-RX034 with alternatives