HLMA-PJ00-RUR24
vs
HLMA-PJ00-RUK31
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
ORANGE
ORANGE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Lens Type
UNTINTED NONDIFFUSED
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
450.0 mcd
450.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2.16 mm
2.16 mm
Packing Method
TR, 13 INCH
TR, 7 INCH
Peak Wavelength
605 nm
605 nm
Shape
ROUND
ROUND
Size
1.525 mm
1.525 mm
Surface Mount
YES
YES
Viewing Angle
125 deg
125 deg
Base Number Matches
2
2
Compare HLMA-PJ00-RUR24 with alternatives
Compare HLMA-PJ00-RUK31 with alternatives