HLMA-PJ00-NTB12 vs HLMA-PJ00-NTR21 feature comparison

HLMA-PJ00-NTB12 Avago Technologies

Buy Now Datasheet

HLMA-PJ00-NTR21 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ORANGE ORANGE
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Lens Type UNTINTED NONDIFFUSED UNTINTED NONDIFFUSED
Luminous Intensity-Nom 262.5 mcd 262.5 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.16 mm 2.16 mm
Packing Method BULK TR, 7 INCH
Peak Wavelength 605 nm 605 nm
Shape ROUND ROUND
Size 1.525 mm 1.525 mm
Surface Mount YES YES
Viewing Angle 125 deg 125 deg
Base Number Matches 2 2

Compare HLMA-PJ00-NTB12 with alternatives

Compare HLMA-PJ00-NTR21 with alternatives