HLMA-PG00-TW034 vs HLMA-PG00-TW022 feature comparison

HLMA-PG00-TW034 Broadcom Limited

Buy Now Datasheet

HLMA-PG00-TW022 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Lens Type UNTINTED NONDIFFUSED UNTINTED NONDIFFUSED
Luminous Intensity-Nom 1125.0 mcd 1125.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.16 mm 2.16 mm
Packing Method TR, 13 INCH BULK
Peak Wavelength 626 nm 626 nm
Shape ROUND ROUND
Size 1.525 mm 1.525 mm
Surface Mount YES YES
Viewing Angle 125 deg 125 deg
Base Number Matches 2 2

Compare HLMA-PG00-TW034 with alternatives

Compare HLMA-PG00-TW022 with alternatives