HLK2HF122ZCR
vs
HLK2HF122ZEA
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
XIAMEN WANMING ELECTRONICS CO LTD
|
XIAMEN WANMING ELECTRONICS CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0012 µF
|
0.0012 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Diameter |
6 mm
|
6 mm
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Length |
3.5 mm
|
3.5 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
Ammo Pack; Tape
|
Positive Tolerance |
80%
|
80%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Series |
HLK2HF(M,Z)
|
HLK2HF(M,Z)
|
Temperature Coefficient |
-80/+30ppm/Cel ppm/°C
|
-80/+30ppm/Cel ppm/°C
|
Terminal Pitch |
5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HLK2HF122ZCR with alternatives
Compare HLK2HF122ZEA with alternatives