HLK2HF122ZBA vs HLK2HF122ZDR feature comparison

HLK2HF122ZBA Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet

HLK2HF122ZDR Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer XIAMEN WANMING ELECTRONICS CO LTD XIAMEN WANMING ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 6 mm 6 mm
Dielectric Material CERAMIC CERAMIC
Length 3.5 mm 3.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Ammo Pack; Tape TR
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 500 V 500 V
Series HLK2HF(M,Z) HLK2HF(M,Z)
Temperature Coefficient -80/+30ppm/Cel ppm/°C -80/+30ppm/Cel ppm/°C
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1

Compare HLK2HF122ZBA with alternatives

Compare HLK2HF122ZDR with alternatives