HLK2HB562KAR vs HLK2HB562KGA feature comparison

HLK2HB562KAR Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet

HLK2HB562KGA Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer XIAMEN WANMING ELECTRONICS CO LTD XIAMEN WANMING ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0056 µF 0.0056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 13 mm 13 mm
Dielectric Material CERAMIC CERAMIC
Length 7 mm 7 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method TR Ammo Pack; Tape
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 500 V 500 V
Series HLK2HB(K) HLK2HB(K)
Temperature Coefficient 10ppm/Cel ppm/°C 10ppm/Cel ppm/°C
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1

Compare HLK2HB562KAR with alternatives

Compare HLK2HB562KGA with alternatives