HLK1HF822MGB vs HLK1HF822MHB feature comparison

HLK1HF822MGB Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet

HLK1HF822MHB Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer XIAMEN WANMING ELECTRONICS CO LTD XIAMEN WANMING ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0082 µF 0.0082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 5.5 mm 5.5 mm
Dielectric Material CERAMIC CERAMIC
Length 3 mm 3 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series HLK1HF(M,Z) HLK1HF(M,Z)
Temperature Coefficient -80/+30ppm/Cel ppm/°C -80/+30ppm/Cel ppm/°C
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare HLK1HF822MGB with alternatives

Compare HLK1HF822MHB with alternatives