HLK1HB181KER vs HLK1HB181KEB feature comparison

HLK1HB181KER Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet

HLK1HB181KEB Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer XIAMEN WANMING ELECTRONICS CO LTD XIAMEN WANMING ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00018 µF 0.00018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 5.5 mm 5.5 mm
Dielectric Material CERAMIC CERAMIC
Length 3 mm 3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method TR Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series HLK1HB(K) HLK1HB(K)
Temperature Coefficient 10ppm/Cel ppm/°C 10ppm/Cel ppm/°C
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare HLK1HB181KER with alternatives

Compare HLK1HB181KEB with alternatives