HLE-111-02-G-DV-K-TR vs CLT-111-02-LM-D-A-P-TR feature comparison

HLE-111-02-G-DV-K-TR Samtec Inc

Buy Now Datasheet

CLT-111-02-LM-D-A-P-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer SAMTEC SAMTEC
Additional Feature TIGER BEAM CONTACT TIGER CLAW CONTACT
Body Breadth 0.2 inch 0.158 inch
Body Depth 0.144 inch 0.024 inch
Body Length 1.1 inch 0.866 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (20) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.078 inch
Mating Contact Row Spacing 0.1 inch 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.05 mm 4 mm
Plating Thickness 20u inch 10u inch
Rated Current (Signal) 4.1 A 4.1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 22 22
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Board Mounting Option PEG
Contact Material PHOSPHOR BRONZE
Durability 1 Cycles

Compare HLE-111-02-G-DV-K-TR with alternatives

Compare CLT-111-02-LM-D-A-P-TR with alternatives