HLE-105-02-S-DV-BE-LC-K-TR vs HLE-105-02-S-DV-BE-LC feature comparison

HLE-105-02-S-DV-BE-LC-K-TR Samtec Inc

Buy Now Datasheet

HLE-105-02-S-DV-BE-LC Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
SAMTEC
TIGER BEAM CONTACT TIGER BEAM CONTACT
SPLIT BOARD LOCK SPLIT BOARD LOCK
0.2 inch 0.2 inch
0.144 inch 0.144 inch
0.5 inch 0.5 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) GOLD (30)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
BERYLLIUM COPPER BERYLLIUM COPPER
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.44 mm 5.44 mm
30u inch 30u inch
4.1 A 4.1 A
UL UL
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
10 10
94V-0 94V-0
1 1
Yes

Compare HLE-105-02-S-DV-BE-LC-K-TR with alternatives

Compare HLE-105-02-S-DV-BE-LC with alternatives