HLE-105-02-G-DV-BE-K-FR vs CLT-105-02-G-D-BE-A-P-TR feature comparison

HLE-105-02-G-DV-BE-K-FR Samtec Inc

Buy Now Datasheet

CLT-105-02-G-D-BE-A-P-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant not_compliant
Additional Feature TIGER BEAM CONTACT BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT
Body Breadth 0.2 inch 0.157 inch
Body Depth 0.144 inch 0.084 inch
Body Length 0.5 inch 0.394 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.44 mm 4.5212 mm
Plating Thickness 20u inch 10u inch
Rated Current (Signal) 4.1 A 2 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 2 Weeks, 6 Days
Samacsys Manufacturer SAMTEC
Board Mounting Option POSITIONING PIN
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Material PHOSPHOR BRONZE
Contact Resistance 10 mΩ
DIN Conformance NO
Durability 100 Cycles
IEC Conformance NO
Insertion Force-Max .5004 N
MIL Conformance NO
Withdrawl Force-Min .1668 N

Compare HLE-105-02-G-DV-BE-K-FR with alternatives

Compare CLT-105-02-G-D-BE-A-P-TR with alternatives