HLE-104-02-L-DV-BE-LC-K-TR vs HLE-104-02-S-DV-BE-LC-K-TR feature comparison

HLE-104-02-L-DV-BE-LC-K-TR Samtec Inc

Buy Now Datasheet

HLE-104-02-S-DV-BE-LC-K-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature TIGER BEAM CONTACT TIGER BEAM CONTACT
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.2 inch 0.2 inch
Body Depth 0.144 inch 0.144 inch
Body Length 0.4 inch 0.4 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (30)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.44 mm 5.44 mm
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 4.1 A 4.1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer SAMTEC

Compare HLE-104-02-L-DV-BE-LC-K-TR with alternatives

Compare HLE-104-02-S-DV-BE-LC-K-TR with alternatives