HLE-104-02-F-DV-A-P-FR vs M80-4C10805M2 feature comparison

HLE-104-02-F-DV-A-P-FR Samtec Inc

Buy Now Datasheet

M80-4C10805M2 Harwin

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC HARWIN PLC
Reach Compliance Code not_compliant compliant
Additional Feature TIGER BEAM CONTACT
Board Mounting Option PEG
Body Breadth 0.2 inch 0.219 inch
Body Depth 0.144 inch 0.309 inch
Body Length 0.4 inch 0.709 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT RND PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.05 mm
Plating Thickness 3u inch
Rated Current (Signal) 4.1 A 3 A
Reference Standard UL UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Design LOOSE
Contact Finish Mating AU
Contact Resistance 25 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 500 Cycles
Insertion Force-Max 2.78 N
Insulation Resistance 100000000 Ω
Mounting Option 2 JACKSCREW
Polarization Key POLARIZED HOUSING
Wire Size-Max 24 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min .1946 N

Compare HLE-104-02-F-DV-A-P-FR with alternatives

Compare M80-4C10805M2 with alternatives