HLE-103-02-SM-DV-LC vs SSM-103-TM-DV-P-TR feature comparison

HLE-103-02-SM-DV-LC Samtec Inc

Buy Now Datasheet

SSM-103-TM-DV-P-TR Samtec Inc

Buy Now Datasheet
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
SAMTEC SAMTEC
TIGER BEAM CONTACT TIGER CLAW CONTACT
SPLIT BOARD LOCK
0.2 inch 0.2 inch
0.144 inch 0.288 inch
0.3 inch 0.3 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED MATTE TIN
FEMALE FEMALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.05 mm 5.65 mm
30u inch
4.1 A 5.2 A
UL UL
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
6 6
94V-0 94V-0
1 1
Yes
Yes
Matte Tin (Sn) - with Nickel (Ni) barrier
1.21 N
e3
5.2 A
1.21 N

Compare HLE-103-02-SM-DV-LC with alternatives

Compare SSM-103-TM-DV-P-TR with alternatives