HLE-103-02-SM-DV-LC vs SMS-103-02-H-D feature comparison

HLE-103-02-SM-DV-LC Samtec Inc

Buy Now Datasheet

SMS-103-02-H-D Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC SAMTEC
Additional Feature TIGER BEAM CONTACT
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.2 inch
Body Depth 0.144 inch
Body Length 0.3 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.05 mm
Plating Thickness 30u inch
Rated Current (Signal) 4.1 A
Reference Standard UL
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Samacsys Description 6 Position, Through-Hole Micro Socket, 0.050" x 0.100" Pitch
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 444.04
Category CO2 Kg 3.7
CO2 1642.948
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 51
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4

Compare HLE-103-02-SM-DV-LC with alternatives

Compare SMS-103-02-H-D with alternatives