HLE-102-02-S-DV-PE-BE-LC vs MMSD-02-22C-L-12.00-S-K feature comparison

HLE-102-02-S-DV-PE-BE-LC Samtec Inc

Buy Now Datasheet

MMSD-02-22C-L-12.00-S-K Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.2 inch
Body Depth 0.144 inch
Body Length 0.2 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 4.1 A 2.9 A
Reference Standard UL
Terminal Length 0.09 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 4 4
UL Flammability Code 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8544.42
Additional Feature POLARIZED

Compare HLE-102-02-S-DV-PE-BE-LC with alternatives

Compare MMSD-02-22C-L-12.00-S-K with alternatives