HL6724MG
vs
HL6724MG
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITACHI LTD
|
OPNEXT INC
|
Package Description |
LD/MG, 3 PIN
|
LD/MG, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE WITH BUILT-IN PHOTO DIODE
|
SINGLE WITH BUILT-IN PHOTO DIODE
|
Forward Current-Max |
0.035 A
|
0.035 A
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
50 °C
|
50 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Optoelectronic Device Type |
LASER DIODE
|
LASER DIODE
|
Output Power-Nom |
5 mW
|
5 mW
|
Peak Wavelength |
670 nm
|
670 nm
|
Semiconductor Material |
AlGaInP
|
AlGaInP
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Threshold Current-Max |
35 mA
|
35 mA
|
Base Number Matches |
1
|
1
|
Size |
|
1.6 mm
|
|
|
|