HL22W151MCZWPEC vs A561EC151M450C feature comparison

HL22W151MCZWPEC Hitachi Chemical Co America Ltd

Buy Now Datasheet

A561EC151M450C KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 679 mΩ 570 mΩ
Leakage Current 1.35 mA 0.203 mA
Manufacturer Series HL2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 850 mA 900 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Packing Method BULK

Compare HL22W151MCZWPEC with alternatives

Compare A561EC151M450C with alternatives