HL2121H-B vs 98424-S52-42A feature comparison

HL2121H-B Foxconn

Buy Now Datasheet

98424-S52-42A Amphenol FCi

Buy Now Datasheet
Yes
Yes No
Active Active
HON HAI PRECISION INDUSTRY CO LTD FCI
ROHS COMPLIANT
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SHROUDED TAPE PACKAGING WITH CAP
0.35 inch 0.24 inch
0.365 inch 0.244 inch
2.4 inch 1.732 inch
PLUG PLUG
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) GOLD (15)
Gold (Au) Tin/Lead (Sn/Pb)
MALE MALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
1000VAC V 900VAC V
NO NO
NO NO
1000000000 Ω 1000000000 Ω
POLYETHYLENE POLYETHYLENE
e4 e0
NO NO
0.1 inch 0.079 inch
0.1 inch 0.079 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 125 °C
-55 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 5.588 mm
30u inch 15u inch
2 A 2 A
UL UL, CSA
0.106 inch
2.54 mm 2 mm
SOLDER SURFACE MOUNT
42 42
94V-0 94V-0
1 2
25 mΩ
100 Cycles
1.7514 N
CREAM
LOCKING
POLARIZED HOUSING
.1946 N

Compare HL2121H-B with alternatives

Compare 98424-S52-42A with alternatives