HL1J128M22025HA Samwha ElectronicsBuy Now Datasheet |
2122LGM2225LSN2110 Fenghua (HK) Electronics LtdBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | FENGHUA ADVANCED TECHNOLOGY |
Package Description | , | , |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.40 | 8532.22.00.40 |
Capacitance | 1200 µF | 1200 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 22 mm | 22 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Leakage Current | 0.824864 mA | |
Length | 25 mm | 25 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Snap-in | Snap-in |
Packing Method | BULK | Bulk |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 63 V | 63 V |
Ripple Current | 1300 mA | 1100 mA |
Surface Mount | NO | NO |
Tan Delta | 0.26 | |
Terminal Pitch | 10 mm | 10 mm |
Terminal Shape | SNAP-IN | SNAP-IN |
Base Number Matches | 1 | 1 |