HL1E568M22025HA vs NRLPW562M25V22X25LF feature comparison

HL1E568M22025HA Samwha Electronics

Buy Now Datasheet

NRLPW562M25V22X25LF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.1225 mA 1.122 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1500 mA 1850 mA
Surface Mount NO NO
Tan Delta 0.4 0.45
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 134 mΩ
Multilayer No

Compare HL1E568M22025HA with alternatives

Compare NRLPW562M25V22X25LF with alternatives