HKQ0603W2N7C-T vs MLG0603P2N7CT feature comparison

HKQ0603W2N7C-T TAIYO YUDEN

Buy Now Datasheet

MLG0603P2N7CT TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIYO YUDEN CO LTD TDK CORP
Package Description 0201 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0201 0201
Construction Multilayer Chip Multilayer Chip
Core Material Ferrite CERAMIC
DC Resistance 0.19 Ω 0.2 Ω
Inductance-Nom (L) 0.0027 µH 0.0027 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, PAPER, 7 INCH TR, 7 Inch
Quality Factor-Min (at L-nom) 15 14
Rated Current-Max 0.51 A 0.5 A
Self Resonance Frequency 8500 MHz 7500 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz 500 MHz
Tolerance 7.407% 7.408%
Base Number Matches 1 1
Pbfree Code Yes
Special Feature INDUCTANCE TOLERANCE IS 0.2 NANO HENRY

Compare HKQ0603W2N7C-T with alternatives

Compare MLG0603P2N7CT with alternatives