HKQ0603W0N7S-T
vs
CT0201HQF-0N7S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
CENTRAL TECHNOLOGIES
|
Package Description |
0201
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case/Size Code |
0201
|
0201
|
Construction |
Multilayer Chip
|
Rectangular
|
Core Material |
Ferrite
|
Ceramic
|
DC Resistance |
0.07 Ω
|
0.06 Ω
|
Inductance-Nom (L) |
0.0007 µH
|
0.0007 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.3 mm
|
0.3 mm
|
Package Length |
0.6 mm
|
0.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.3 mm
|
0.3 mm
|
Packing Method |
TR, PAPER, 7 INCH
|
TR
|
Quality Factor-Min (at L-nom) |
15
|
14
|
Rated Current-Max |
0.85 A
|
0.9 A
|
Self Resonance Frequency |
10000 MHz
|
10000 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
500 MHz
|
500 MHz
|
Tolerance |
42.857%
|
42.8571%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HKQ0603W0N7S-T with alternatives
Compare CT0201HQF-0N7S with alternatives