HK2V826M22025HC vs HL2V825M22025HA feature comparison

HK2V826M22025HC Samwha Electronics

Buy Now Datasheet

HL2V825M22025HA Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 82 µF 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.50823 mA 0.50823 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 480 mA 480 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish TIN TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Packing Method BULK

Compare HK2V826M22025HC with alternatives

Compare HL2V825M22025HA with alternatives