HK2V477M35035HA vs 81DA471M350MD2D feature comparison

HK2V477M35035HA Samwha Electronics

Buy Now Datasheet

81DA471M350MD2D Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.2167 mA 1.622344 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 1670 mA 2250 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Finish TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 483.4 mΩ

Compare HK2V477M35035HA with alternatives

Compare 81DA471M350MD2D with alternatives