HK2D687M30030HA vs HE2D687M35025HC feature comparison

HK2D687M30030HA Samwha Electronics

Buy Now Datasheet

HE2D687M35025HC Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 1.1063 mA 1.10634 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 1840 mA 1880 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish TIN TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Packing Method BULK

Compare HK2D687M30030HA with alternatives

Compare HE2D687M35025HC with alternatives