HK2D227M2225HC vs B43505-E2227-M feature comparison

HK2D227M2225HC Samwha Electronics

Buy Now Datasheet

B43505-E2227-M TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.62929 mA 0.538 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 0.82 mA 960 mA
Surface Mount NO NO
Tan Delta 0.15 0.13
Terminal Finish TIN Matte Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Additional Feature STANDARD: IEC60384-4
ESR 580 mΩ

Compare HK2D227M2225HC with alternatives

Compare B43505-E2227-M with alternatives