HK10051N2S-T
vs
L-07C18NKT
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC
|
JOHANSON TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Terminals |
2
|
2
|
Base Number Matches |
1
|
4
|
Core Material |
|
CERAMIC
|
DC Resistance |
|
0.65 Ω
|
Inductance-Nom (L) |
|
0.018 µH
|
Inductor Application |
|
RF INDUCTOR
|
JESD-609 Code |
|
e0
|
Manufacturer Series |
|
L-07C
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Quality Factor-Min (at L-nom) |
|
8
|
Rated Current-Max |
|
0.2 A
|
Self Resonance Frequency |
|
2900 MHz
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
NO
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN LEAD
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Test Frequency |
|
100 MHz
|
Tolerance |
|
10%
|
|
|
|
Compare HK10051N2S-T with alternatives
Compare L-07C18NKT with alternatives