HK100512NJ-T vs BSCH0010050512NJCS feature comparison

HK100512NJ-T TAIYO YUDEN

Buy Now Datasheet

BSCH0010050512NJCS Pulse Electronics Corporation

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
TAIYO YUDEN CO LTD PULSE ELECTRONICS CORP
CHIP CHIP
compliant compliant
EAR99
8504.50.80.00
TAIYO YUDEN
0402 0402
Multilayer Chip Rectangular
FERRITE Ceramic
0.4 Ω 0.4 Ω
0.012 µH 0.012 µH
RF INDUCTOR RF INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
1 1
2 2
125 °C 125 °C
-55 °C -55 °C
0.5 mm 0.5 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
8 8
0.3 A 0.3 A
2700 MHz 3000 MHz
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
NO NO
YES YES
DUAL ENDED DUAL ENDED
WRAPAROUND WRAPAROUND
100 MHz 100 MHz
5% 5%
4 1
14 Weeks
e3
Tin (Sn) - with Nickel (Ni) barrier

Compare HK100512NJ-T with alternatives

Compare BSCH0010050512NJCS with alternatives