HK06031N0S-T vs HKQ0603S1N0S feature comparison

HK06031N0S-T TAIYO YUDEN

Buy Now Datasheet

HKQ0603S1N0S TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description 0201 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer TAIYO YUDEN
Case/Size Code 0201 0201
Construction Multilayer Chip Multilayer Chip
Core Material FERRITE FERRITE
DC Resistance 0.11 Ω 0.09 Ω
Inductance-Nom (L) 0.001 µH 0.001 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom) 4 13
Rated Current-Max 0.47 A 0.49 A
Self Resonance Frequency 10000 MHz 10000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 500 MHz
Tolerance 30% 30%
Base Number Matches 1 1

Compare HK06031N0S-T with alternatives

Compare HKQ0603S1N0S with alternatives