HJ2W687M35050HC vs ACC681M450NN1 feature comparison

HJ2W687M35050HC Samwha Electronics

Buy Now Datasheet

ACC681M450NN1 Itelcond Srl

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMWHA CAPACITOR GROUP ITELCOND SRL
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.659518 mA 1.224 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BOX BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 2390 mA 3600 mA
Surface Mount NO NO
Tan Delta 0.2 0.12
Terminal Finish TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 225 mΩ
Manufacturer Series ACC

Compare HJ2W687M35050HC with alternatives

Compare ACC681M450NN1 with alternatives