HJ2W687M35050HC vs 450USG680MST35X50 feature comparison

HJ2W687M35050HC Samwha Electronics

Buy Now Datasheet

450USG680MST35X50 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 1.659518 mA 1.6595 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BOX
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 2390 mA 3000 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Finish TIN Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare HJ2W687M35050HC with alternatives

Compare 450USG680MST35X50 with alternatives