HIP6303CB-T vs HIP6303CB feature comparison

HIP6303CB-T Rochester Electronics LLC

Buy Now Datasheet

HIP6303CB Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC RENESAS ELECTRONICS CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 20
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT/VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 4.75 V 4.75 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0
Length 12.8 mm 12.8 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Seated Height-Max 2.65 mm 2.65 mm
Surface Mount YES YES
Switcher Configuration PHASE-SHIFT BUCK
Switching Frequency-Max 1500 kHz 305 kHz
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks

Compare HIP6303CB-T with alternatives