HIP6028CB vs LM2575N-12EP feature comparison

HIP6028CB Intersil Corporation

Buy Now Datasheet

LM2575N-12EP Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description PLASTIC, MS-013AD, SOIC-24 DIP,
Pin Count 24 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OPERATES FROM +3.3V, +5V AND +12V INPUTS
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 13.2 V 60 V
Input Voltage-Min 10.8 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G24 R-PDIP-T16
JESD-609 Code e0
Length 15.4 mm 22.1 mm
Number of Functions 1 1
Number of Terminals 24 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.08 mm
Surface Mount YES NO
Switcher Configuration PUSH-PULL BUCK
Switching Frequency-Max 215 kHz 63 kHz
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
Base Number Matches 3 2
Output Current-Max 3.2 A
Output Voltage-Nom 12 V

Compare HIP6028CB with alternatives

Compare LM2575N-12EP with alternatives