HIP6020CB-T vs IRU3007CWPBF feature comparison

HIP6020CB-T Rochester Electronics LLC

Buy Now Datasheet

IRU3007CWPBF Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC INFINEON TECHNOLOGIES AG
Part Package Code SOIC
Package Description SOP, SOP,
Pin Count 28
Reach Compliance Code unknown compliant
Analog IC - Other Type DUAL SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V 5 V
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 17.9 mm 17.83 mm
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Seated Height-Max 2.65 mm 2.64 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 215 kHz 200 kHz
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 3 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3
Package Equivalence Code SOP28,.4
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare HIP6020CB-T with alternatives

Compare IRU3007CWPBF with alternatives