HIP6015CB
vs
L4972AD013TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
PLASTIC, MS-013AC, SOIC-20
PLASTIC, SO-20
Pin Count
20
20
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5 V INPUT
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
13.2 V
50 V
Input Voltage-Min
10.8 V
15 V
Input Voltage-Nom
12 V
35 V
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e4
Length
12.8 mm
12.8 mm
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.35 A
3.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Surface Mount
YES
YES
Switcher Configuration
SINGLE
BUCK
Switching Frequency-Max
1000 kHz
200 kHz
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
3
1
Samacsys Manufacturer
STMicroelectronics
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Technology
BCDMOS
Time@Peak Reflow Temperature-Max (s)
30
Compare HIP6015CB with alternatives
Compare L4972AD013TR with alternatives