HIP6006CB vs ISL6527ACRZ-T feature comparison

HIP6006CB Harris Semiconductor

Buy Now Datasheet

ISL6527ACRZ-T Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 13.2 V 3.63 V
Input Voltage-Min 10.8 V 2.97 V
Input Voltage-Nom 12 V 3.3 V
JESD-30 Code R-PDSO-G14 S-PQCC-N16
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 14 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 0.35 A
Output Voltage-Nom 1.27 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP14,.25 LCC16,.2SQ,32
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 1000 kHz 645 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL QUAD
Base Number Matches 4 2
Part Package Code QFN, SOIC
Package Description HVQCCN, LCC16,.2SQ,32
Pin Count 16, 14
Length 5 mm
Moisture Sensitivity Level 2
Seated Height-Max 1 mm
Width 5 mm

Compare HIP6006CB with alternatives

Compare ISL6527ACRZ-T with alternatives