HIP6006CB
vs
ISL6527ACRZ-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Part Package Code
SOIC
QFN, SOIC
Package Description
PLASTIC, SOIC-14
HVQCCN, LCC16,.2SQ,32
Pin Count
14
16, 14
Reach Compliance Code
unknown
compliant
Additional Feature
OPERATES FROM +5V OR +12V INPUT
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
13.2 V
3.63 V
Input Voltage-Min
10.8 V
2.97 V
Input Voltage-Nom
12 V
3.3 V
JESD-30 Code
R-PDSO-G14
S-PQCC-N16
JESD-609 Code
e0
e3
Length
8.65 mm
5 mm
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Terminals
14
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.75 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
1000 kHz
645 kHz
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
5 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
LCC16,.2SQ,32
Qualification Status
Not Qualified
Compare HIP6006CB with alternatives
Compare ISL6527ACRZ-T with alternatives