HIP6005CB
vs
L4973D5.1-013TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP20,.4
SOP, SOP20,.4
Pin Count
20
20
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Nom
12 V
24 V
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.35 A
5.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Switcher Configuration
SINGLE
BUCK
Switching Frequency-Max
200 kHz
300 kHz
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
1
Factory Lead Time
14 Weeks
Samacsys Manufacturer
STMicroelectronics
Input Voltage-Max
55 V
Input Voltage-Min
8 V
Length
12.8 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
250
Seated Height-Max
2.65 mm
Technology
BCDMOS
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare HIP6005CB with alternatives
Compare L4973D5.1-013TR with alternatives