HIP6003CB
vs
IP1060BJE1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
SEMELAB LTD
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP,
Pin Count
16
16
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
13.2 V
30 V
Input Voltage-Min
10.8 V
20 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G16
R-GDIP-T16
JESD-609 Code
e0
e1
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
YES
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
1000 kHz
100 kHz
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
19.507 mm
Output Current-Max
0.04 A
Qualification Status
Not Qualified
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare HIP6003CB with alternatives
Compare IP1060BJE1 with alternatives