HIP1015CB vs PTPS2121RUXR feature comparison

HIP1015CB Renesas Electronics Corporation

Buy Now Datasheet

PTPS2121RUXR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2017-10-27 2018-09-09
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 5 mA
Supply Voltage-Max (Vsup) 13.8 V
Supply Voltage-Min (Vsup) 10.2 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Threshold Voltage-Nom +1.8V
Width 3.9 mm
Base Number Matches 3 1
Package Description ,

Compare HIP1015CB with alternatives

Compare PTPS2121RUXR with alternatives