HIF3F-50PA-2.5DSA(71) vs MPH250U feature comparison

HIF3F-50PA-2.5DSA(71) Hirose Electric Co Ltd

Buy Now Datasheet

MPH250U Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD ADAM TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.039 inch
Mating Contact Row Spacing 0.1 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Reference Standard UL UL
Terminal Length 0.13 inch 0.083 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Base Number Matches 1 1
Rohs Code Yes
Body Breadth 0.122 inch
Body Depth 0.059 inch
Body Length 0.975 inch
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
JESD-609 Code e4
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Terminal Pitch 1 mm
UL Flammability Code 94V-0

Compare HIF3F-50PA-2.5DSA(71) with alternatives

Compare MPH250U with alternatives