HIF3F-50PA-2.5DSA(71)
vs
98401-401B50
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
FCI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
SN-PB
Contact Gender
MALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
Reference Standard
UL
UL, CSA
Terminal Length
0.13 inch
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
50
50
Base Number Matches
1
2
Rohs Code
No
Additional Feature
TUBE&CAP, 0.230 MATING LENGTH
Board Mounting Option
PEG
Body Breadth
0.19 inch
Body Depth
0.1 inch
Body Length
2.5 inch
Body/Shell Style
RECEPTACLE
Contact Finish Termination
Tin/Lead (Sn/Pb)
Dielectric Withstanding Voltage
1500VAC V
JESD-609 Code
e0
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.6896 mm
Plating Thickness
150u inch
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Compare HIF3F-50PA-2.5DSA(71) with alternatives
Compare 98401-401B50 with alternatives