HIF3C-16D-2.54C vs 66415-029LF feature comparison

HIF3C-16D-2.54C Hirose Electric Co Ltd

Buy Now Datasheet

66415-029LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD FCI
Reach Compliance Code unknown compliant
Samacsys Manufacturer Hirose
Additional Feature POLARIZED LATCHED
Body Breadth 0.279 inch 0.2 inch
Body Depth 0.555 inch 0.638 inch
Body Length 0.976 inch 0.8 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 16 16
Base Number Matches 1 1
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Design PREASSEM CONN
Contact Resistance 2 mΩ
Dielectric Withstanding Voltage 1400VAC V
Durability 1000 Cycles
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHELYNENE
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Reference Standard UL
UL Flammability Code 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 36 AWG

Compare HIF3C-16D-2.54C with alternatives

Compare 66415-029LF with alternatives