HI9P0549-9Z vs DG411DYZ-T feature comparison

HI9P0549-9Z Intersil Corporation

Buy Now Datasheet

DG411DYZ-T Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description SOIC-16 SOP,
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 58 Weeks, 4 Days
Additional Feature OVERVOLTAGE PROTECTION ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 3 2
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 4 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 126 Ω
On-state Resistance-Max (Ron) 1800 Ω 35 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 1000 ns 145 ns
Switch-on Time-Max 1000 ns 175 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.9 mm 3.9 mm
Base Number Matches 3 3
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -5 V
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 5 V

Compare HI9P0549-9Z with alternatives

Compare DG411DYZ-T with alternatives