HI9P0508-5Z vs DG506ACJ feature comparison

HI9P0508-5Z Intersil Corporation

Buy Now Datasheet

DG506ACJ Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC DIP
Package Description SOP, SOP16,.25 PLASTIC, MS-001BF, DIP-28
Pin Count 16 28
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDIP-T28
JESD-609 Code e3 e0
Length 9.9 mm
Moisture Sensitivity Level 3
Neg Supply Voltage-Min (Vsup) -10 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 16
Number of Functions 1 1
Number of Terminals 16 28
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 9 Ω 16.2 Ω
On-state Resistance-Max (Ron) 400 Ω 450 Ω
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Signal Current-Max 0.02 A 0.02 A
Supply Current-Max (Isup) 2.4 mA 2.4 mA
Supply Voltage-Min (Vsup) 10 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 1000 ns
Switch-on Time-Max 1000 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 2 1

Compare HI9P0508-5Z with alternatives

Compare DG506ACJ with alternatives