HI9P0508-5 vs ADG513BN feature comparison

HI9P0508-5 Intersil Corporation

Buy Now Datasheet

ADG513BN Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP ANALOG DEVICES INC
Part Package Code SOIC DIP
Package Description PLASTIC, MS-012-AC, SOIC-16 PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e0 e0
Length 9.9 mm 20.13 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Min (Vsup) -10 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 9 Ω
On-state Resistance-Max (Ron) 400 Ω 50 Ω
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.33 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2.4 mA
Supply Voltage-Min (Vsup) 10 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES NO
Switch-off Time-Max 1000 ns 150 ns
Switch-on Time-Max 1000 ns 375 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 7.62 mm
Base Number Matches 3 2
Neg Supply Voltage-Max (Vsup) -5.5 V
Normal Position NO/NC
Output SEPARATE OUTPUT
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V

Compare HI9P0508-5 with alternatives

Compare ADG513BN with alternatives