HI9P0507-5
vs
HI1-0547-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
INTERSIL CORP
Package Description
,
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G28
R-XDIP-T28
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
9 Ω
On-state Resistance-Max (Ron)
400 Ω
2000 Ω
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
1000 ns
Switch-on Time-Max
1000 ns
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
DIP28,.6
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
2 mA
Switching
BREAK-BEFORE-MAKE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare HI9P0507-5 with alternatives