HI9P0506-5 vs MAX336CQI feature comparison

HI9P0506-5 Intersil Corporation

Buy Now Datasheet

MAX336CQI Maxim Integrated Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC QLCC
Package Description PLASTIC, MS-013-AE, SOIC-28 QCCJ,
Pin Count 28 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G28 S-PQCC-J28
JESD-609 Code e0 e0
Length 17.9 mm 11.505 mm
Neg Supply Voltage-Min (Vsup) -10 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 68 dB
On-state Resistance-Max (Ron) 400 Ω 400 Ω
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP28,.4 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.57 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 3 mA
Supply Voltage-Min (Vsup) 10 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES YES
Switch-off Time-Max 1000 ns 500 ns
Switch-on Time-Max 1000 ns 500 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.5 mm 11.505 mm
Base Number Matches 1 1

Compare HI9P0506-5 with alternatives

Compare MAX336CQI with alternatives